Nisshinbo Micro Devices NJW4184U2-33A-TE2, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V
- RS Stock No.:
- 248-4305
- Mfr. Part No.:
- NJW4184U2-33A-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.46
(inc. VAT)
In Stock
- 1,365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.212 | €6.06 |
*price indicative
- RS Stock No.:
- 248-4305
- Mfr. Part No.:
- NJW4184U2-33A-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.01 %/mA | |
| Quiescent Current | 22μA | |
| Output Current | 300mA | |
| Series | NJW4184U2 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.01 %/mA | ||
Quiescent Current 22μA | ||
Output Current 300mA | ||
Series NJW4184U2 | ||
Standards/Approvals No | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The New Japan Radio is a high voltage and low current consumption and low dropout regulator. It has wide operating voltage range and low current consumption.
High Precision Output
Internal Thermal Overload Protection
Internal Over Current Protection
Related links
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
