STMicroelectronics LD56020J100R, Linear Voltage Regulator 1.1V 5-Pin
- RS Stock No.:
- 248-5837
- Mfr. Part No.:
- LD56020J100R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.13
(exc. VAT)
€2.62
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.213 | €2.13 |
| 50 - 90 | €0.21 | €2.10 |
| 100 - 240 | €0.207 | €2.07 |
| 250 - 490 | €0.205 | €2.05 |
| 500 + | €0.202 | €2.02 |
*price indicative
- RS Stock No.:
- 248-5837
- Mfr. Part No.:
- LD56020J100R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LD56020 | |
| Minimum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LD56020 | ||
Minimum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 1.1V | ||
Automotive Standard No | ||
The STMicroelectronics product is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP package and SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra low drop, low quiescent current and short circuit current fold back make this product suitable for low power battery operated applications.
Input voltage from 1.1 V to 5.5 V
Ultra low dropout voltage
Low ground current
200 mA guaranteed output current
Ultra low output noise
Logic controlled electronic shutdown
Related links
- STMicroelectronics, Linear Voltage Regulator 1.1V 5-Pin
- STMicroelectronics Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 1.2/37 V, SOT-223 5-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5 V, VFDFN8L 8-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
