Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 265-3547
- Mfr. Part No.:
- TPS73125DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3547
- Mfr. Part No.:
- TPS73125DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TPS731 | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TPS731 | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS78218DDCT, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
