Texas Instruments, LOD Voltage Regulator 10V
- RS Stock No.:
- 249-5024
- Mfr. Part No.:
- TPS76833QD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5024
- Mfr. Part No.:
- TPS76833QD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Quiescent Current | 85μA | |
| Standards/Approvals | RoHS | |
| Series | TPS768 | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Quiescent Current 85μA | ||
Standards/Approvals RoHS | ||
Series TPS768 | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS76833QD, LOD Voltage Regulator 10V
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
