Texas Instruments TPS76930DBVT, Linear Voltage Regulator 10V 5-Pin

Subtotal (1 pack of 10 units)*

€4.95

(exc. VAT)

€6.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 660 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.495€4.95

*price indicative

Packaging Options:
RS Stock No.:
252-0801
Mfr. Part No.:
TPS76930DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Quiescent Current

55μA

Pin Count

5

Series

TPS769

Standards/Approvals

RoHS

Maximum Input Voltage

10V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.7V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy