Texas Instruments, Linear Voltage Regulator 5.5V
- RS Stock No.:
- 252-0804
- Mfr. Part No.:
- TPS7A0533PDBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0804
- Mfr. Part No.:
- TPS7A0533PDBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | TPS7A05 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series TPS7A05 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS7A0533PDBVT, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 6-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- Texas Instruments TLV71318PDBVT, Linear Voltage Regulator 5.5V
- Texas Instruments TLV73318PDQNT, Linear Voltage Regulator 5.5V
