ROHM BU15JA3DG-CTR, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-3121
- Mfr. Part No.:
- BU15JA3DG-CTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.454 | €4.54 |
| 50 - 90 | €0.444 | €4.44 |
| 100 - 240 | €0.348 | €3.48 |
| 250 - 990 | €0.323 | €3.23 |
| 1000 + | €0.276 | €2.76 |
*price indicative
- RS Stock No.:
- 252-3121
- Mfr. Part No.:
- BU15JA3DG-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 37μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | BU15JA3DG-C | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 37μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series BU15JA3DG-C | ||
Height 1.25mm | ||
Length 2.9mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard AEC-Q100 | ||
The Rohms offers a BU series of linear regulators designed as low current consumption products for power supplies in various automotive applications. This products is designed for up to 6.5V as an absolute maximum voltage and to operate until 300mA for the output current with low current consumption 37μA. This regulator is an ideal for any applications requiring a low current consumption.
Very high accuracy of ±2%
Output shutdown function
Current is 0.037 mA
Over current protection
Thermal shutdown protection
Related links
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
- Microchip MIC37302WR-TR, Voltage Regulator 6V 5-Pin
- Maxim Integrated MAX8510EXK33+T, Voltage Regulator 6V 5-Pin
