STMicroelectronics LD56020J110R, 5-Channel Low Noise LDO, Voltage Regulator, 200 mA, 1.1V 100 kHz, SOT-23-5L 5-Pin

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.342€3.42-
50 - 90€0.325€3.254%
100 - 240€0.292€2.9214%
250 - 490€0.264€2.6422%
500 +€0.25€2.5026%

*price indicative

Packaging Options:
RS Stock No.:
252-3652
Mfr. Part No.:
LD56020J110R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Low Noise LDO

Output Voltage

1.1V

Number of Outputs

5

Switching Frequency

100kHz

Line Regulation

0.02 %/V

Load Regulation

5 mV

Mount Type

Surface

Polarity

Positive

Package Type

SOT-23-5L

Quiescent Current

25μA

Output Current

200mA

Pin Count

5

Standards/Approvals

RoHS

Series

LD56020

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.1V

Automotive Standard

No

The STMicroelectronics Low input voltage 200 mA ultra low dropout linear regulator is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications.

An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.

Input voltage from 1.1 V to 5.5 V

Ultra-low dropout voltage (190 mV max. at 200 mA load)

Low ground current (18 μA typ. at no load)

Output voltage tolerance is ± 2 % over temperature, ± 1% at 25 °C

200 mA guaranteed output current

Ultra-low output noise is 8.8 μVRMS (10 Hz to 100 kHz)

50 mV output voltage steps (available on request) from 0.6 V to 4.0 V

Logic-controlled electronic shutdown

Thermal shutdown

Output active discharge function

Packages: Flip-chip4 0.65 x 0.65 mm² and SOT23-5L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy