STMicroelectronics, 5-Channel Low Noise LDO, Voltage Regulator, 200 mA, 1.8V 100 kHz, SOT-23-5L 5-Pin
- RS Stock No.:
- 252-3655
- Mfr. Part No.:
- LD56020J180R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-3655
- Mfr. Part No.:
- LD56020J180R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.8V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 5 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Package Type | SOT-23-5L | |
| Pin Count | 5 | |
| Output Current | 200mA | |
| Standards/Approvals | RoHS | |
| Series | LD56020 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Output Voltage 1.8V | ||
Number of Outputs 5 | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Package Type SOT-23-5L | ||
Pin Count 5 | ||
Output Current 200mA | ||
Standards/Approvals RoHS | ||
Series LD56020 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics Low input voltage 200 mA ultra low dropout linear regulator is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications.
An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.
Input voltage from 1.1 V to 5.5 V
Ultra-low dropout voltage (190 mV max. at 200 mA load)
Low ground current (18 μA typ. at no load)
Output voltage tolerance is ± 2 % over temperature, ± 1% at 25 °C
200 mA guaranteed output current
Ultra-low output noise is 8.8 μVRMS (10 Hz to 100 kHz)
50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
Logic-controlled electronic shutdown
Thermal shutdown
Output active discharge function
Packages: Flip-chip4 0.65 x 0.65 mm² and SOT23-5L
Related links
- STMicroelectronics LD56020J180R Voltage Regulator 1.8V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
