DiodesZetex AP7375-30SA-7, Voltage Regulator 45V
- RS Stock No.:
- 254-8502
- Mfr. Part No.:
- AP7375-30SA-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€333.00
(exc. VAT)
€411.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.111 | €333.00 |
*price indicative
- RS Stock No.:
- 254-8502
- Mfr. Part No.:
- AP7375-30SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | AP7375 | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series AP7375 | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex ULDO regulator of AP7375 series is a wide input voltage range, low quiescent current, low-dropout linear regulator able to provide 300mA load current. The device features very fast response times against line voltage transient and load curr
Wide input voltage range 3V to 45V
High output voltage accuracy ±2%
Excellent line/load regulation
Used in smoke detectors and sensors
Related links
- DiodesZetex AP7375-30SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-50W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-30W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-18W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-33W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-33SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-50SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-18SA-7, Voltage Regulator 45V
