DiodesZetex AP7387-33FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, UDFN-2020-6
- RS Stock No.:
- 254-8517
- Mfr. Part No.:
- AP7387-33FDC-7
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8517
- Mfr. Part No.:
- AP7387-33FDC-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Polarity | Positive | |
| Quiescent Current | 4μA | |
| Package Type | UDFN-2020-6 | |
| Output Current | 150mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Polarity Positive | ||
Quiescent Current 4μA | ||
Package Type UDFN-2020-6 | ||
Output Current 150mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex ULDO regulator of AP7387 series is a wide input voltage range (60V), low quiescent current, high PSRR linear regulator able to drive 150mA output current. The AP7387 features a very fast line/load transient response against rapid input volt
Thermal shutdown function
Wide input voltage range 5V to 60V
Short current protection function
Output current limit
Related links
- DiodesZetex AP7387-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6
- DiodesZetex AP7383-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6 6-Pin
- DiodesZetex Voltage Regulator 3.3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7387-30FDC-7 Voltage Regulator 3V, UDFN-2020-6
- DiodesZetex AP7387-36FDC-7 Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- DiodesZetex Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex Voltage Regulator 3V, UDFN-2020-6
