ROHM, Voltage Regulator 32V
- RS Stock No.:
- 255-7691
- Mfr. Part No.:
- BD933N1WG-CTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7691
- Mfr. Part No.:
- BD933N1WG-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD933N1WG-CTR | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 32V | |
| Minimum Input Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD933N1WG-CTR | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 32V | ||
Minimum Input Voltage 1V | ||
Automotive Standard No | ||
The ROHM 150mA 3.3V, Fixed output LDO regulator is linear regulator using the Nano CapTM topology (note 1) designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. These products are designed for up to 45 V as an absolute maximum voltage and to operate until 150 mA for the output current with low current consumption 28 μA (Typ). These can regulate the output with a very high accuracy ±2.0 %. The output capacitor 100 nF (Typ) or more can be used for this product series, and it can realize a brilliant transient characteristic even with small capacitance.
Nano capTM topology (Note 1)
QuiCurTM topology (Note 5)
AEC-Q100 (Note 6)
Automotive grade
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Under Voltage Lock Out (UVLO)
Related links
- ROHM BD933N1WG-CTR, Voltage Regulator 32V
- ROHM, Voltage Regulator 32V
- ROHM BD900N1G-CTR, Voltage Regulator 32V
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BD950N1G-CTR, Voltage Regulator 32V
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
