Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- RS Stock No.:
- 258-1689
- Mfr. Part No.:
- TLS810D1EJV33XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,635.00
(exc. VAT)
€2,010.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.654 | €1,635.00 |
*price indicative
- RS Stock No.:
- 258-1689
- Mfr. Part No.:
- TLS810D1EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 9μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Series | TLS810D1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.75V | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 9μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Length 6mm | ||
Width 4.9mm | ||
Series TLS810D1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.75V | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC | ||
The TLS810D1EJ V33 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current.
With an input voltage range of 2.75 V to 42 V and ultra low quiescent of only 9 μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810D1xxV33 is the fixed 3.3 V output version with an accuracy of 2% and output current capability up to 100 mA. The new regulation concept implemented in TLS810D1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. The tracking region starts already at input voltages of 2.75 V (extended operating range). This makes the TLS810D1 also suitable to supply automotive systems that need to operate during cranking condition. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperature. The device can be switched on and off by the Enable feature. When the device is switched off, the current
consumption is typically less than 1 μA. The output voltage is supervised by the Reset feature, including undervoltage reset and delayed reset release
at power-on.
Summary of Features
•Ultra Low Quiescent Current of 9 μA
•Wide Input Voltage Range of 2.75 V to 42 V
•Output Current Capacity up to 100 mA
•Off Mode Current Less than 1 μA
•Low Drop Out Voltage of typ. 250mV @ 100 mA
•Output Current Limit Protection
•Overtemperature Shutdown
•Enable
•Reset
•Available in PG-DSO-8 EP Package
•Available in PG-TSON-10 Package
•Wide Temperature Range
•Green Product (RoHS Compliant)
•AEC Qualified
Benefits
•Functional input voltage range starts at 2.75 V and very low dropout voltage: suitable for cranking
•Ultra-low quiescent current and current consumption: power saving for battery
•Stable with 1 μF output capacitor: PCB space and cost savings
•Excellent transient robustness: smaller input capacitors hence lower input filtering costs
Potential Applications
•Applications with direct battery connection
•Automotive general ECUs
•Infotainment, alarm, dashboard
•RKE, immobilizer, gateway
Related links
- Infineon, Voltage Regulator 42V DSO 8-Pin
- Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLS805B1SJVXUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
- Infineon, Voltage Regulator 18V DSO 8-Pin
- Infineon TLE4473GV552AUMA1, Voltage Regulator 42V PG-DSO-8 8-Pin
