Infineon TLS850D0TEV50ATMA1, Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 258-1699
- Mfr. Part No.:
- TLS850D0TEV50ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- Plus 2,368 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.88 | €5.76 | - |
| 20 - 48 | €2.44 | €4.88 | 15% |
| 50 - 98 | €2.30 | €4.60 | 20% |
| 100 - 198 | €2.13 | €4.26 | 26% |
| 200 + | €1.985 | €3.97 | 31% |
*price indicative
- RS Stock No.:
- 258-1699
- Mfr. Part No.:
- TLS850D0TEV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Height | 2.3mm | |
| Length | 9.98mm | |
| Series | TLS850D0TE | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Height 2.3mm | ||
Length 9.98mm | ||
Series TLS850D0TE | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon low dropout linear voltage regulator is a high performance very low dropout linear voltage regulator for 5 V supply in a PG-TO252-5 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The low dropout linear voltage regulator provides an output voltage accuracy of 2 % and a maximum output current up to 500 mA. The new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output.
Enable, under voltage reset, over temperature shutdown
Output current limitation
Wide temperature range
Green product (RoHS compliant)
AEC Qualified
Related links
- Infineon TLS850D0TEV50ATMA1, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- Infineon TLE42764GV50ATMA1, Voltage Regulator 40V 5-Pin
- Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- onsemi, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT33RKG, Voltage Regulator 40V 5-Pin
- onsemi NCV8760CDT333RKG, Voltage Regulator 40V 5-Pin
