Infineon TLT807B0EPVXUMA1, Voltage Regulator 42V 14-Pin
- RS Stock No.:
- 258-1706
- Mfr. Part No.:
- TLT807B0EPVXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,700.00
(exc. VAT)
€3,330.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.90 | €2,700.00 |
*price indicative
- RS Stock No.:
- 258-1706
- Mfr. Part No.:
- TLT807B0EPVXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 36mA | |
| Pin Count | 14 | |
| Height | 1.15mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | OPTIREG | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 36mA | ||
Pin Count 14 | ||
Height 1.15mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Series OPTIREG | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a monolithic integrated low dropout adjustable voltage regulator in a small surface mounted package for the harsh environment of automotive applications.
Wide temperature range -40°C to 150°C
Infineon automotive quality
Grade 1 for extended mission profiles
Green Product (RoHS compliant)
Related links
- Infineon TLT807B0EPVXUMA1, Voltage Regulator 42V 14-Pin
- Infineon, Linear Voltage Regulator 42V 5-Pin
- Infineon TLE72742DATMA1, Voltage Regulator 42V
- Infineon TLE4286GHTSA1, Linear Voltage Regulator 42V 5-Pin
- Infineon TLS810B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS810A1LDV33XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS805B1SJVXUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLS805B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
