Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 223-8536
- Mfr. Part No.:
- TLE4254GAXUMA4
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,142.50
(exc. VAT)
€1,405.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.457 | €1,142.50 |
*price indicative
- RS Stock No.:
- 223-8536
- Mfr. Part No.:
- TLE4254GAXUMA4
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | PCB | |
| Quiescent Current | 2μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | TLE4253GSXUMA4 | |
| Output Voltage | 2V | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type PCB | ||
Quiescent Current 2μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series TLE4253GSXUMA4 | ||
Output Voltage 2V | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE4253GSXUMA4 Series Voltage Regulator, 45V Maximum Input Voltage, 150°C Maximum Operating Temperature - TLE4254GAXUMA4
This voltage regulator provides a regulated 2 V output for automotive electronic systems and is intended for PCB mounting in vehicles and related equipment. It is built to meet automotive component stress requirements and is supplied in an 8-pin DSO package suitable for Compact board layouts.
Features and Benefits:
• Operates at temperatures up to 150°C for high-temperature endurance
• Draws a quiescent current of 2 μA to reduce standby power consumption
• Accepts up to 45 V maximum input voltage for wide-input applications
• Survives input down to −20 V for reverse input protection capability
• Complies with AEC‑Q100 for automotive qualification assurance
• Packaged as an 8-pin DSO to simplify PCB integration
• Draws a quiescent current of 2 μA to reduce standby power consumption
• Accepts up to 45 V maximum input voltage for wide-input applications
• Survives input down to −20 V for reverse input protection capability
• Complies with AEC‑Q100 for automotive qualification assurance
• Packaged as an 8-pin DSO to simplify PCB integration
Applications
• Suitable for automotive control modules requiring low-voltage rails
• Ideal for systems exposed to elevated ambient temperatures
• Used with vehicle electronics demanding a wide input range
• Can be used for power supplies needing reverse-voltage resilience
• Suitable for Compact PCB layouts in transportation electronics
• Ideal for systems exposed to elevated ambient temperatures
• Used with vehicle electronics demanding a wide input range
• Can be used for power supplies needing reverse-voltage resilience
• Suitable for Compact PCB layouts in transportation electronics
What output voltage does it provide?
It delivers a regulated 2 V output suitable for low-voltage loads.
How does it behave in low-power standby modes?
It maintains operation with a quiescent current of 2 μA to minimise standby drain.
What package and pin count should designers expect?
It comes in an 8-pin DSO package for straightforward PCB mounting.
What input voltage extremes can it tolerate?
It accepts up to 45 V on the input and withstands negative input conditions down to −20 V.
Which automotive qualification does it meet?
It is compliant with the AEC‑Q100 standard for automotive electronic components.
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4253GSXUMA4, Voltage Regulator 45V DSO 8-Pin
