Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 258-4085
- Mfr. Part No.:
- TLE4276DV50ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,882.50
(exc. VAT)
€2,315.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.753 | €1,882.50 |
*price indicative
- RS Stock No.:
- 258-4085
- Mfr. Part No.:
- TLE4276DV50ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 100mA | |
| Pin Count | 5 | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Series | TLE4276 | |
| Length | 9.98mm | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 100mA | ||
Pin Count 5 | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Series TLE4276 | ||
Length 9.98mm | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a low-drop voltage regulator in a TO package. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA. The IC is short-circuit-proof and includes temperature protection which turns off the device at over temperature.
Low-drop voltage
Inhibit input
Very low current consumption
Short-circuit-proof
Reverse polarity proof
Related links
- Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V 5-Pin
- Infineon TLS105B0MBHTSA1, Voltage Regulator 45V 5-Pin
- Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV50HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin
