Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 258-4087
- Mfr. Part No.:
- TLE4276GV50ATMA4
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,229.00
(exc. VAT)
€1,512.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.229 | €1,229.00 |
*price indicative
- RS Stock No.:
- 258-4087
- Mfr. Part No.:
- TLE4276GV50ATMA4
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 100mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TLE4276 | |
| Length | 15mm | |
| Width | 10mm | |
| Height | 4.4mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 100mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TLE4276 | ||
Length 15mm | ||
Width 10mm | ||
Height 4.4mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a low-drop voltage regulator in a TO package. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA. The IC is short-circuit-proof and includes temperature protection which turns off the device at over temperature.
Low-drop voltage
Inhibit input
Very low current consumption
Short-circuit-proof
Reverse polarity proof
Related links
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- Infineon TLE42764GV50ATMA1, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V PG-TO252-5 5-Pin
- onsemi, Voltage Regulator 40V 5-Pin
- Infineon TLS850D0TEV50ATMA1, Voltage Regulator 40V 5-Pin
- onsemi NCV8760CDT332RKG, Voltage Regulator 40V 5-Pin
