Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 258-4089
- Mfr. Part No.:
- TLE42794GXUMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,307.50
(exc. VAT)
€1,607.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.523 | €1,307.50 | - |
| 5000 - 5000 | €0.471 | €1,177.50 | 9% |
| 7500 + | €0.448 | €1,120.00 | 14% |
*price indicative
- RS Stock No.:
- 258-4089
- Mfr. Part No.:
- TLE42794GXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Polarity | Reverse | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | TLE | |
| Width | 5mm | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Polarity Reverse | ||
Pin Count 8 | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series TLE | ||
Width 5mm | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. This threshold can be decreased by an external resistor divider. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function any voltage can be monitored, an under-voltage condition is indicated by setting the comparators output to low.
Output current up to 150 mA
Very low current consumption
Early Warning
Power-on and under voltage reset with programmable delay time
Adjustable reset threshold
Very low dropout voltage
Output current limitation
Reverse polarity protection
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254GAXUMA4, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
