Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 258-4173
- Mfr. Part No.:
- TLF80511TFV50ATMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 1,614 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.25 | €2.50 | - |
| 10 - 98 | €1.12 | €2.24 | 10% |
| 100 - 248 | €1.06 | €2.12 | 15% |
| 250 - 498 | €0.895 | €1.79 | 28% |
| 500 + | €0.84 | €1.68 | 32% |
*price indicative
- RS Stock No.:
- 258-4173
- Mfr. Part No.:
- TLF80511TFV50ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 38μA | |
| Pin Count | 3 | |
| Length | 9.98mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Series | TLF80511TF | |
| Width | 6.5mm | |
| Minimum Input Voltage | -0.3V | |
| Output Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 38μA | ||
Pin Count 3 | ||
Length 9.98mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Series TLF80511TF | ||
Width 6.5mm | ||
Minimum Input Voltage -0.3V | ||
Output Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
Infineon TLF80511TF Series Voltage Regulator, 5V Output Voltage, 38μA Quiescent Current - TLF80511TFV50ATMA2
This voltage regulator provides a regulated 5V output for demanding automotive and industrial environments. Designed for surface mounting, it handles wide input swings and protects connected circuits against incorrect supply connections. The device supports applications requiring low standby current and operation across an extended temperature range.
Features and Benefits:
• Reverse-polarity protection reduces risk from incorrect connection
• 45V maximum input allows large supply margin
• 38μA quiescent current minimises standby power draw
• 150°C maximum operating temperature enables high-heat environments
• 3-pin surface-mount design simplifies board-level installation
• 45V maximum input allows large supply margin
• 38μA quiescent current minimises standby power draw
• 150°C maximum operating temperature enables high-heat environments
• 3-pin surface-mount design simplifies board-level installation
Applications
• Suitable for vehicle power distribution modules requiring protection
• Ideal for industrial control systems with wide input sources
• Used with battery-powered equipment needing low standby current
• Can be used for remote sensor nodes exposed to heat
• Used for Compact SMD power rails on space-limited PCBs
• Ideal for industrial control systems with wide input sources
• Used with battery-powered equipment needing low standby current
• Can be used for remote sensor nodes exposed to heat
• Used for Compact SMD power rails on space-limited PCBs
What input range does it tolerate before regulation?
It accepts input voltages up to 45V and down to below-ground transient levels.
How is device polarity handled in the event of reversed supply?
The regulator incorporates reverse-polarity protection to prevent damage from incorrect connection.
What mounting style is required for assembly?
It is intended for surface mounting as a 3-pin SMD component.
How does it perform in high-temperature installations?
It is rated to operate at temperatures up to 150°C for elevated thermal conditions.
Related links
- Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744DV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- Microchip MCP1799T-3302H/DB, Voltage Regulator 45V 3-Pin
