ROHM, Linear Voltage Regulator 45V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-6032
Mfr. Part No.:
BD750L05G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Linear Voltage Regulator

Polarity

Reverse

Mount Type

PCB

Pin Count

5

Width

2.8mm

Series

BD7xxL05G-C

Standards/Approvals

RoHS

Height

1.25mm

Length

2.9mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

3V

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

The ROHM BD7xxL05G-C series linear regulators are designed as low current consumption products for power supplies in various automotive applications. These products are designed for up to 45 V absolute maximum supply voltage and operate until 50 mA output current with low current consumption of 6 μA.

AEC-Q100 Qualified

Qualification planned for automotive application

Over current protection

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy