STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.32

(exc. VAT)

€5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 272 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.16€4.32-
20 - 98€2.105€4.212%
100 - 198€2.06€4.124%
200 +€1.925€3.8510%

*price indicative

Packaging Options:
RS Stock No.:
261-4749
Mfr. Part No.:
L6982C50DR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Quiescent Current

20μA

Pin Count

8

Standards/Approvals

RoHS

Series

L6982

Minimum Input Voltage

3.5V

Maximum Input Voltage

38V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.

Overvoltage protection

Output voltage sequencing

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy