STMicroelectronics L6982N50DR, 1-Channel Step-Down Converter, Voltage Regulator, 2 A, 5V 440 kHz, SO-8 8-Pin

Get a bulk buy discount

Add 20 more to save €1.10

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.32

(exc. VAT)

€5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 242 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.16€4.32-
20 - 98€2.105€4.21€1.10
100 - 198€2.06€4.12€10.00
200 +€1.925€3.85€47.00

*price indicative

Packaging Options:
RS Stock No.:
261-4754
Mfr. Part No.:
L6982N50DR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Step-Down Converter

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

1

Switching Frequency

440kHz

Mount Type

Surface

Polarity

Positive

Package Type

SO-8

Quiescent Current

20μA

Pin Count

8

Output Current

2A

Output Type

Fixed

Switching Regulator

Yes

Series

L6982

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Input Voltage

38V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3.5V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.

Overvoltage protection

Output voltage sequencing

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy