STMicroelectronics, 1-Channel DC-DC, Voltage Regulator, 2 A, 850mV 440 kHz, SO-8 8-Pin
- RS Stock No.:
- 233-0466
- Mfr. Part No.:
- L6982NDR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0466
- Mfr. Part No.:
- L6982NDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | DC-DC | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 850mV | |
| Switching Frequency | 440kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SO-8 | |
| Quiescent Current | 60μA | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Standards/Approvals | RoHS | |
| Series | L6982 | |
| Maximum Input Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type DC-DC | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 850mV | ||
Switching Frequency 440kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SO-8 | ||
Quiescent Current 60μA | ||
Output Current 2A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Standards/Approvals RoHS | ||
Series L6982 | ||
Maximum Input Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard No | ||
The STMicroelectronics L6982 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The L6982 is based on a peak current mode architecture and is packaged in an SO 8L with internal compensation, thus minimizing design complexity and size. The EN pin provides enable/disable functionality. The typical shutdown current is 2 μA when disabled.
3.5 V to 38 V operating input voltage
Output voltage from 0.85 V to Vin
2 μA shutdown current
2 A DC output current
SO 8L package
Synchronization to external clock for LNM devices
LCM for high efficiency at light-loads
LNM for noise sensitive applications
Related links
- STMicroelectronics L6982NDR Voltage Regulator 850mV 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6902D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L5972D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
