Renesas Electronics ISL85410FRZ, 5-Channel Buck Boost Switching, Voltage Regulator, 1.2 A, 40V 2000 kHz, DFN 12-Pin
- RS Stock No.:
- 263-0274
- Mfr. Part No.:
- ISL85410FRZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.92
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 1,464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.46 | €6.92 |
| 10 - 48 | €3.10 | €6.20 |
| 50 - 98 | €2.92 | €5.84 |
| 100 - 248 | €2.53 | €5.06 |
| 250 + | €2.40 | €4.80 |
*price indicative
- RS Stock No.:
- 263-0274
- Mfr. Part No.:
- ISL85410FRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 40V | |
| Number of Outputs | 5 | |
| Switching Frequency | 2000kHz | |
| Package Type | DFN | |
| Quiescent Current | 80μA | |
| Output Current | 1.2A | |
| Pin Count | 12 | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL85410 | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 40V | ||
Number of Outputs 5 | ||
Switching Frequency 2000kHz | ||
Package Type DFN | ||
Quiescent Current 80μA | ||
Output Current 1.2A | ||
Pin Count 12 | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL85410 | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage regulators is a 1.2A synchronous buck regulator with an input range of 3V to 40V with an easy-to-use, high efficiency, low BOM count solution for a variety of applications.
Synchronous operation for high efficiency
Internal or external soft-start
Integrated high-side and low-side NMOS devices
Related links
- Renesas Electronics ISL85410FRZ Voltage Regulator 40V 2000 kHz, DFN 12-Pin
- Renesas Electronics ISL854102FRZ Voltage Regulator 40V 300 kHz, DFN 12-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Texas Instruments REG71055DDCT Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN
- Microchip MCP16701T-I/KCX Voltage Regulator 600 mV VQFN 64-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- onsemi NCP3063BMNTXG Boost 1.5 A 40V 150 kHz, DFN 8-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON 10-Pin
