Microchip MCP16701T-I/KCX, 13-Channel Buck Boost Switching, Voltage Regulator, 6 A, 600 mV, 3.8V 2 MHz, VQFN 64-Pin
- RS Stock No.:
- 559-437
- Mfr. Part No.:
- MCP16701T-I/KCX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Temporarily out of stock
- 856 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.325 | €8.65 |
| 20 - 98 | €4.24 | €8.48 |
| 100 - 198 | €4.11 | €8.22 |
| 200 + | €3.85 | €7.70 |
*price indicative
- RS Stock No.:
- 559-437
- Mfr. Part No.:
- MCP16701T-I/KCX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 13 | |
| Output Voltage | 600mV, 3.8mV | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 %, 0.3 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Output Current | 6A | |
| Pin Count | 64 | |
| Output Type | 0.6/3.8 V | |
| Switching Regulator | Yes | |
| Series | MCP16701 | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 900μm | |
| Width | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck Boost Switching | ||
Product Type Voltage Regulator | ||
Number of Outputs 13 | ||
Output Voltage 600mV, 3.8mV | ||
Switching Frequency 2MHz | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 %, 0.3 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Output Current 6A | ||
Pin Count 64 | ||
Output Type 0.6/3.8 V | ||
Switching Regulator Yes | ||
Series MCP16701 | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 900μm | ||
Width 8mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Power Management Integrated Circuit is compatible with PIC64GX, PolarFire and PolarFireSoC which are supported by dedicated device variants that optimize the solution BOM. It integrates eight DC-DC Buck regulators and 4 LDOs, and provides a comprehensive interface to the MPU.
One High Accuracy LDO
High PSRR LDO
Directly Parallelable Buck Channels
RoHS compliant
3.4MHz I2C Communications
Related links
- Renesas Electronics ISL854102FRZ Voltage Regulator 40V 300 kHz, DFN 12-Pin
- Renesas Electronics ISL85410FRZ Voltage Regulator 40V 2000 kHz, DFN 12-Pin
- Texas Instruments REG71055DDCT Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8V 2 MHz,
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 15V BGA 40-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
