Renesas Electronics ISL9111AEH30Z-T7A, 1-Channel, Voltage Regulator, 240 mA, 3V 1.2 MHz, SOT-23-6 6-Pin

Get a bulk buy discount

Add 10 more to save €1.38

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 245 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€1.424€7.12-
10 - 20€1.286€6.43€1.38
25 - 45€1.22€6.10€5.10
50 - 95€1.196€5.98€11.40
100 +€0.996€4.98€42.80

*price indicative

Packaging Options:
RS Stock No.:
263-8998
Mfr. Part No.:
ISL9111AEH30Z-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3V

Line Regulation

1 %

Switching Frequency

1.2MHz

Load Regulation

1.5 %

Polarity

Reverse

Quiescent Current

20μA

Package Type

SOT-23-6

Pin Count

6

Output Current

240mA

Output Type

Fixed

Switching Regulator

Yes

Series

ISL9111

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

6.5V

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics high efficiency synchronous boost converter with switch provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

Output voltage up to 5.25V

Output disconnect during shutdown

Skip mode under light load condition

Under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy