Renesas Electronics ISL97516IUZ-TK, 1-Channel Boost, Voltage Regulator, 1.7 A, 5V 1.5 MHz, MSOP-8 8-Pin
- RS Stock No.:
- 263-9020
- Mfr. Part No.:
- ISL97516IUZ-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-9020
- Mfr. Part No.:
- ISL97516IUZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Switching Frequency | 1.5MHz | |
| Load Regulation | 0.3 % | |
| Package Type | MSOP-8 | |
| Quiescent Current | 3mA | |
| Output Current | 1.7A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL97516 | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Boost | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Switching Frequency 1.5MHz | ||
Load Regulation 0.3 % | ||
Package Type MSOP-8 | ||
Quiescent Current 3mA | ||
Output Current 1.7A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL97516 | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics PWM step up regulator is a high frequency, high efficiency step-up voltage regulator operated at constant frequency PWM mode. An external compensation pin gives the user greater flexibility in setting frequency compensation allowing for the use of low ESR Ceramic output capacitors.
Adjustable soft start
Internal thermal protection
1.1mm max height 8 Ld MSOP package
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL97516IUZ-TK Voltage Regulator 5V 1.5 MHz, MSOP-8 8-Pin
- Microchip MCP1612-ADJI/MS Boost 1 A MSOP 8-Pin
- Microchip MCP1650S-E/MS Buck 1 mA MSOP-8 8-Pin
- Microchip MCP16312T-E/MS Buck 1 A MSOP 8-Pin
- Renesas Electronics ISL97519AIUZ Voltage Regulator 5V 1.2 MHz, MSOP 8-Pin
- Renesas Electronics ISL9111AEH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
