Microchip MCP1650S-E/MS, 1-Channel Boost, Buck, Voltage Regulator, 1 mA, 100V 750 kHz, MSOP-8 8-Pin
- RS Stock No.:
- 598-394
- Mfr. Part No.:
- MCP1650S-E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 300 units)*
€500.40
(exc. VAT)
€615.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.668 | €500.40 |
*price indicative
- RS Stock No.:
- 598-394
- Mfr. Part No.:
- MCP1650S-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 100V | |
| Number of Outputs | 1 | |
| Switching Frequency | 750kHz | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.5 %/A | |
| Package Type | MSOP-8 | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Output Current | 1mA | |
| Height | 650μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Series | MCP1650 | |
| Maximum Input Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 100V | ||
Number of Outputs 1 | ||
Switching Frequency 750kHz | ||
Line Regulation 0.03 % | ||
Load Regulation 0.5 %/A | ||
Package Type MSOP-8 | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Output Current 1mA | ||
Height 650μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Series MCP1650 | ||
Maximum Input Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Boost converter offers a smart solution for powering a variety of applications, ensuring maximum efficiency and reliability. Designed for use in battery-operated devices, the product stands out due to its ability to step up voltage levels while maintaining minimal energy loss. With a wide input voltage range, it caters to diverse needs, from portable gadgets to industrial equipment. Its compact design means it can fit into tight spaces without compromising performance, making it an ideal choice for engineers seeking to optimise both space and power. The integrated protection features enhance device longevity, providing peace of mind for users.
Offers a wide input voltage range for enhanced flexibility in applications
Compact design facilitates integration into space constrained environments
Integrates multiple protection features for improved device reliability
Supports high efficiency to maximise battery life for portable devices
Simplifies design implementation reducing development time
Equipped with adjustable output voltage to cater to specific power requirements
Related links
- Microchip MCP16312T-E/MS Buck 1 A MSOP 8-Pin
- Microchip MCP1650R-E/MS Boost Converter 100V 850 kHz, MSOP 8-Pin
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC4680-3.3YM-TR Buck 1.3 A SOIC 8-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MCP1612-ADJI/MS Boost 1 A MSOP 8-Pin
