Texas Instruments TPS563201DDCT, 1-Channel Step-Down Converter, Voltage Regulator, 3 A, 17V 580 kHz, SOT-23-THIN 6-Pin
- RS Stock No.:
- 265-3531
- Mfr. Part No.:
- TPS563201DDCT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €1.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.649 | €6.49 | - |
| 50 - 90 | €0.618 | €6.18 | €1.55 |
| 100 - 140 | €0.506 | €5.06 | €14.30 |
| 150 + | €0.496 | €4.96 | €22.95 |
*price indicative
- RS Stock No.:
- 265-3531
- Mfr. Part No.:
- TPS563201DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 17V | |
| Switching Frequency | 580kHz | |
| Mount Type | Pin | |
| Package Type | SOT-23-THIN | |
| Output Current | 3A | |
| Pin Count | 6 | |
| Output Type | Current | |
| Switching Regulator | Yes | |
| Height | 1.1mm | |
| Series | TPS56120x | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 17V | ||
Switching Frequency 580kHz | ||
Mount Type Pin | ||
Package Type SOT-23-THIN | ||
Output Current 3A | ||
Pin Count 6 | ||
Output Type Current | ||
Switching Regulator Yes | ||
Height 1.1mm | ||
Series TPS56120x | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS561208DDCT Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS54302DDCR Converter 30V 510 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS563200DDCR Voltage Regulator 700 mV SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS563201DDCT 7V 3 A 6-Pin, SOT-23
