Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- RS Stock No.:
- 265-3541
- Mfr. Part No.:
- TPS70633DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3541
- Mfr. Part No.:
- TPS70633DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | PCB | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | TPS706 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type PCB | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 3.05mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series TPS706 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS70633DBVT, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79901DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79933DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79918DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin
