Texas Instruments, Voltage Regulator 16V WSON 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3616
Mfr. Part No.:
TLV76701DRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

WSON

Polarity

Positive

Mount Type

PCB, Surface

Quiescent Current

50μA

Pin Count

6

Standards/Approvals

RoHS

Series

TLV7

Minimum Input Voltage

2.5V

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Texas Instruments Voltage Regulators is designed to have a much lower IQ than traditional wide VIN regulators. Thus making the device well positioned to meet the needs of increasingly stringent standby power requirements. When disabled the regulator draws only 1.5 micro Amp of IQ. The internal soft start time and fold back current limit reduce inrush current during start up thus minimizing input capacitance.

Wide bandwidth PSRR performance

Wide input linear voltage regulator

Minimizes post regulator filtering

Attenuate the switching frequency of an upstream DC to DC converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy