Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3606
Mfr. Part No.:
TLV7113333DDSER
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

WSON

Mount Type

PCB

Quiescent Current

35μA

Pin Count

6

Standards/Approvals

RoHS

Series

TLV7

Minimum Input Voltage

2V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Texas Instruments Voltage Regulators is a dual, low dropout linear regulators. This regulator has low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power sensitive applications. These devices provide a typical accuracy of 2 percent over temperature.

Multiple fixed output voltage combinations

Stable with effective capacitance

Over current and thermal protection

Dedicated VREF for each output minimizes crosstalk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy