Infineon TDA387400000AUMA1, 1-Channel DC/DC Converter, 4.3 V, 2.8 V 26-Pin, QFN
- RS Stock No.:
- 273-2841
- Mfr. Part No.:
- TDA387400000AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€15,240.00
(exc. VAT)
€18,745.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €3.048 | €15,240.00 |
*price indicative
- RS Stock No.:
- 273-2841
- Mfr. Part No.:
- TDA387400000AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 4.3V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Maximum Output Current | 40A | |
| Number of Outputs | 1 | |
| Topology | Buck Regulator | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 26 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 4.3V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Maximum Output Current 40A | ||
Number of Outputs 1 | ||
Topology Buck Regulator | ||
Mount Type Surface | ||
Maximum Switching Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Maximum Operating Temperature 125°C | ||
Pin Count 26 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Output Voltage 2.8V | ||
The Infineon Buck Regulator is an easy to use, fully integrated and highly efficient dc to dc regulator. The on board PWM controller and OptiMOS™ FETs with integrated bootstrap diode make the device a small footprint solution, providing high efficiency power delivery. Furthermore, it uses a fast Constant On Time control scheme which simplifies the design efforts and achieves fast transient response.
Lead free
Halogen free
Digitally programmable load line
RoHS2 Compliant with exemption 7a
Single image multiple time programming
Monotonic start up with selectable soft start
Related links
- Infineon TDA387400000AUMA1 4.3 V QFN
- Infineon TDA386400000AUMA1 4.3 V QFN
- Infineon XDPE152C4D0000XUMA1 Voltage 2.8 V 48-Pin, QFN
- Infineon XDPE15284D0000XUMA1 DC/DC Converters IC 2.8 V
- Nisshinbo Micro Devices RP509Z282B-E2-F DC/DC Converter 2.8 V 6 MHz, WLCSP-6-P6 6-Pin
- STMicroelectronics ST732M28R Regulator 2.8 V, SOT-23-5 5-Pin
- ROHM BM1Q011FJ-E2 26 V 1 A 7-Pin, SOP-J7S
- Microchip TC1044SEPA Voltage Regulator -4.3 V dc, PDIP 8-Pin
