Microchip MCP1804T-J002I/DB, Voltage Regulator 28V SOT-223 3-Pin
- RS Stock No.:
- 273-4994
- Mfr. Part No.:
- MCP1804T-J002I/DB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.802 | €4.01 |
| 50 - 95 | €0.668 | €3.34 |
| 100 - 245 | €0.604 | €3.02 |
| 250 - 495 | €0.592 | €2.96 |
| 500 + | €0.58 | €2.90 |
*price indicative
- RS Stock No.:
- 273-4994
- Mfr. Part No.:
- MCP1804T-J002I/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 50mA | |
| Pin Count | 3 | |
| Length | 10in | |
| Standards/Approvals | RoHS | |
| Series | MCP1804 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 50mA | ||
Pin Count 3 | ||
Length 10in | ||
Standards/Approvals RoHS | ||
Series MCP1804 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard No | ||
The Microchip low dropout voltage regulator with shutdown it capable of delivering 100 mA with only 1300 mV of input to output voltage differential. That can deliver up to 150 mA of current while consuming only 50 μA of quiescent current.
Stable with Ceramic Output Capacitors
Low dropout voltage
Current Limit Protection with Current Foldback
Related links
- Microchip MCP1804T-J002I/DB, Voltage Regulator 28V SOT-223 3-Pin
- Microchip MCP1804T-5002I/DB, Voltage Regulator 28V SOT-223 4-Pin
- Microchip MCP1804T-C002I/DB, Voltage Regulator 28V SOT-223 4-Pin
- Microchip MCP1804T-A002I/DB, Voltage Regulator 28V SOT-223 4-Pin
- Microchip MCP1804T-3302I/DB, Voltage Regulator 28V SOT-223 4-Pin
- Microchip MCP1804T-J002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-3302I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin
