Microchip MCP1804T-J002I/MB, Voltage Regulator 28V SOT-89 3-Pin

Subtotal (1 reel of 1000 units)*

€802.00

(exc. VAT)

€986.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.802€802.00

*price indicative

RS Stock No.:
273-4995
Mfr. Part No.:
MCP1804T-J002I/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Quiescent Current

50mA

Pin Count

3

Length

10in

Standards/Approvals

RoHS

Series

MCP1804

Maximum Operating Temperature

85°C

Maximum Input Voltage

28V

Minimum Input Voltage

2V

Automotive Standard

No

The Microchip low dropout voltage regulator with shutdown it capable of delivering 100 mA with only 1300 mV of input to output voltage differential. That can deliver up to 150 mA of current while consuming only 50 μA of quiescent current.

Stable with Ceramic Output Capacitors

Low dropout voltage

Current Limit Protection with Current Foldback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy