STMicroelectronics, Voltage Regulator 24V ECOPACK 5-Pin
- RS Stock No.:
- 273-5085
- Mfr. Part No.:
- ST716C33R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€3,102.00
(exc. VAT)
€3,816.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €1.034 | €3,102.00 |
| 6000 + | €1.022 | €3,066.00 |
*price indicative
- RS Stock No.:
- 273-5085
- Mfr. Part No.:
- ST716C33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | ECOPACK | |
| Quiescent Current | 3.8μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | ST716 | |
| Maximum Operating Temperature | 170°C | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type ECOPACK | ||
Quiescent Current 3.8μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series ST716 | ||
Maximum Operating Temperature 170°C | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics LDO linear regulator is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 25 mA.
Very low quiescent current
Compatible with ceramic output capacitors
Internal current limit
Related links
- STMicroelectronics ST716C33R, Voltage Regulator 24V ECOPACK 5-Pin
- STMicroelectronics, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- onsemi, Voltage Regulator 24V TSOP 5-Pin
- onsemi, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin
