STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- RS Stock No.:
- 188-9384
- Mfr. Part No.:
- ST715MR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.45
(exc. VAT)
€11.63
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.378 | €9.45 |
| 100 - 225 | €0.343 | €8.58 |
| 250 - 475 | €0.338 | €8.45 |
| 500 - 975 | €0.334 | €8.35 |
| 1000 + | €0.33 | €8.25 |
*price indicative
- RS Stock No.:
- 188-9384
- Mfr. Part No.:
- ST715MR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6.5μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6.5μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 2.95mm | ||
Width 1.6mm | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ST715 is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 85 mA. The device operates over an input voltage range from 2.5 V to 24 V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra low quiescent current of 3.8 μA at full load makes it highly suitable for low power applications and battery-powered systems. The wide input voltage range makes the ST715 an ideal solution for low power industrial applications. The ST715 is available in SOT23-5, SOT323-5L or DFN8 (3x3 mm) 8 leads.
2.5 V to 24 V input voltage
Low-dropout voltage (500 mV typ. at 85 mA)
Very low quiescent current (3.8 μA typ. at full load)
85 mA guaranteed output current
Output voltages available on request: from 1.2 V to 5.0 V with 100 mV step and adjustable
Compatible with ceramic output capacitors from 0.47 μF to 10 μF
Internal current limit
Packages: SOT23-5L, SOT323-5L and DFN8 (3x3 mm)
Temperature range: from -40 °C to 125 °C
Applications
Mobile phones
Personal digital assistant (PDAs)
Cordless phones and similar battery-powered systems
Related links
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-5.0TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-ADJTRG1, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
