onsemi MC7918CTG, 1 Linear Voltage, Voltage Regulator 1A, -18 V 3-Pin, TO-220
- RS Stock No.:
- 516-4907
- Mfr. Part No.:
- MC7918CTG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-4907
- Mfr. Part No.:
- MC7918CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi KA7912TU Voltage Regulator 1A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- onsemi MC7905CTG Voltage Regulator 1A TO-220
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- onsemi MC78M18BTG Voltage Regulator 700mA TO-220
- onsemi MC7818ACTG Voltage Regulator 2.2A TO-220
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
- STMicroelectronics L7806ABV Voltage Regulator 1A TO-220
