onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 516-5089
- Mfr. Part No.:
- MC33269D-3.3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 174 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.38 |
| 10 + | €0.37 |
*price indicative
- RS Stock No.:
- 516-5089
- Mfr. Part No.:
- MC33269D-3.3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MC33269D | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Series MC33269D | ||
Standards/Approvals No | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Linear Voltage Regulator, up to 3.7V, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269T-3.3G, Voltage Regulator 20V TO-220 3-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
