Texas Instruments TPS76933DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- RS Stock No.:
- 517-1422
- Mfr. Part No.:
- TPS76933DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save €1.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
Last RS stock
- Plus 60 unit(s) shipping from 09 November 2026
- Final 345 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.92 | €4.60 | - |
| 25 - 45 | €0.874 | €4.37 | €1.15 |
| 50 - 120 | €0.786 | €3.93 | €6.70 |
| 125 - 245 | €0.708 | €3.54 | €26.50 |
| 250 + | €0.674 | €3.37 | €61.50 |
*price indicative
- RS Stock No.:
- 517-1422
- Mfr. Part No.:
- TPS76933DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 17μA | |
| Pin Count | 5 | |
| Power Rating | 0.56W | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | TPS769 | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 17μA | ||
Pin Count 5 | ||
Power Rating 0.56W | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series TPS769 | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS76301DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76350DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76333DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76318DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS72301DBVT, Voltage Regulator 0.56 W -10V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS79333DBVR, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments TPS73033DBVT, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
