Texas Instruments TPS72301DBVT, Voltage Regulator 0.56 W -10V SOT-23 5-Pin
- RS Stock No.:
- 920-3419
- Mfr. Part No.:
- TPS72301DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-3419
- Mfr. Part No.:
- TPS72301DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 2μA | |
| Pin Count | 5 | |
| Power Rating | 0.56W | |
| Height | 1.15mm | |
| Series | TPS723 | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -2.7V | |
| Maximum Input Voltage | -10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 2μA | ||
Pin Count 5 | ||
Power Rating 0.56W | ||
Height 1.15mm | ||
Series TPS723 | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -2.7V | ||
Maximum Input Voltage -10V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS72301DBVT, Voltage Regulator 0.56 W -10V SOT-23 5-Pin
- Texas Instruments TPS76301DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76933DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76350DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76333DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS76318DBVT, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.56 W 10V SOT-23 5-Pin
- Texas Instruments TPS79333DBVR, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
