Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- RS Stock No.:
- 533-9404
- Mfr. Part No.:
- LM1085IT-5.0/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
- Plus 221 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.02 | - |
| 10 - 22 | €1.66 | €3.60 |
| 23 + | €1.48 | €12.42 |
*price indicative
- RS Stock No.:
- 533-9404
- Mfr. Part No.:
- LM1085IT-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Series | LM1085 | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Length 10.16mm | ||
Width 4.7mm | ||
Series LM1085 | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1084IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1085IT-12/NOPB, Voltage Regulator 18V TO-220 3-Pin
- Texas Instruments LM1084IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1085IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB Voltage Regulator TO-220 3-Pin
