Texas Instruments LMS1585ACS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- RS Stock No.:
- 534-4563
- Mfr. Part No.:
- LMS1585ACS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.69 |
*price indicative
- RS Stock No.:
- 534-4563
- Mfr. Part No.:
- LMS1585ACS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 13mA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Series | LMS1585 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 13mA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Series LMS1585 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 10.16mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585AIS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 13V TO-220 3-Pin
- STMicroelectronics LD29080DT33R, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585ACT-1.5/NOPB, Voltage Regulator 13V TO-220 3-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM3940IS-3.3/NOPB, Voltage Regulator 5.5V 3-Pin
