Texas Instruments LMS1585AIS-3.3/NOPB, Voltage Regulator 13V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.23

(exc. VAT)

€3.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 4 left, ready to ship from another location
  • Final 8 unit(s) shipping from 16 November 2026

Units
Per unit
1 - 4€3.23
5 - 9€3.07
10 - 24€2.76
25 - 49€2.47
50 +€2.38

*price indicative

Packaging Options:
RS Stock No.:
533-8344
Mfr. Part No.:
LMS1585AIS-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

13mA

Pin Count

3

Series

LMS1585

Width

8.64mm

Standards/Approvals

No

Height

4.57mm

Length

10.16mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

13V

Minimum Input Voltage

2.5V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy