Texas Instruments LM78L05ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- RS Stock No.:
- 535-9975
- Mfr. Part No.:
- LM78L05ACZ/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 1,425 unit(s) ready to ship from another location
- Plus 895 unit(s) shipping from 16 November 2026
- Plus 1,800 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.566 | €2.83 | - |
| 25 - 85 | €0.496 | €2.48 | 12% |
| 90 - 445 | €0.484 | €2.42 | 14% |
| 450 - 895 | €0.472 | €2.36 | 16% |
| 900 + | €0.46 | €2.30 | 18% |
*price indicative
- RS Stock No.:
- 535-9975
- Mfr. Part No.:
- LM78L05ACZ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Power Rating | 0.75W | |
| Series | LM78Lxx | |
| Width | 4.19mm | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 6.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Power Rating 0.75W | ||
Series LM78Lxx | ||
Width 4.19mm | ||
Height 5.2mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 6.7V | ||
Automotive Standard No | ||
LM78 series Positive Voltage Regulators, Texas Instruments
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three Terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.
Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM78L05ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L15ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L12ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L15ACM/NOPB, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments LM78L12ACM/NOPB, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments LM350T/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM350AT/NOPB, Voltage Regulator 25 W 35V TO-220 3-Pin
