Texas Instruments LM78L15ACM/NOPB, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- RS Stock No.:
- 536-1417
- Mfr. Part No.:
- LM78L15ACM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-1417
- Mfr. Part No.:
- LM78L15ACM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Power Rating | 0.75W | |
| Series | LM78Lxx | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Minimum Input Voltage | 16.7V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Power Rating 0.75W | ||
Series LM78Lxx | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Minimum Input Voltage 16.7V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM78 series Positive Voltage Regulators, Texas Instruments
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.
Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments LM78L12ACM/NOPB, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- Texas Instruments LM78L05ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L15ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L12ACZ/NOPB, Voltage Regulator 0.75 W 35V TO-92 3-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
