Texas Instruments LM79L05ACM/NOPB, Voltage Regulator -7.3V SOIC 8-Pin
- RS Stock No.:
- 536-1423
- Mfr. Part No.:
- LM79L05ACM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-1423
- Mfr. Part No.:
- LM79L05ACM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Pin Count | 8 | |
| Series | LM79Lxx | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -35V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | -7.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Pin Count 8 | ||
Series LM79Lxx | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Minimum Input Voltage -35V | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage -7.3V | ||
Automotive Standard No | ||
LM79 series Negative Voltage Regulators, Texas Instruments
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set Value by using a resistive divider.
LM79: 1.5A Output current
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator -7.3V SOIC 8-Pin
- Texas Instruments LP2951CMX-3.3/NOPB, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments LM79L12ACM/NOPB, Voltage Regulator -14.6V SOIC 8-Pin
- Texas Instruments LM317LM/NOPB, Voltage Regulator 0.63 W 40V SOIC 8-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments LM337LM/NOPB, Voltage Regulator 0.63 W -4.2V SOIC 8-Pin
- Texas Instruments LP2989AIM-5.0/NOPB, Voltage Regulator 16V SOIC 8-Pin
