Texas Instruments LM2936HVBMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.20

(exc. VAT)

€16.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€2.64€13.20-
25 - 45€2.508€12.545%
50 - 120€2.258€11.2914%
125 - 245€2.03€10.1523%
250 +€1.93€9.6526%

*price indicative

Packaging Options:
RS Stock No.:
651-3726
Mfr. Part No.:
LM2936HVBMA-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

15μA

Pin Count

8

Series

LM2936

Width

3.9mm

Standards/Approvals

No

Height

1.45mm

Length

4.9mm

Maximum Input Voltage

60V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy