Microchip MIC5201YM, Voltage Regulator 60V SOIC 3-Pin
- RS Stock No.:
- 598-236
- Mfr. Part No.:
- MIC5201YM
- Manufacturer:
- Microchip
Subtotal (1 box of 665 units)*
€521.36
(exc. VAT)
€641.06
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 665 + | €0.784 | €521.36 |
*price indicative
- RS Stock No.:
- 598-236
- Mfr. Part No.:
- MIC5201YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10nA | |
| Pin Count | 3 | |
| Series | MIC5201 | |
| Standards/Approvals | RoHS | |
| Width | 3.94mm | |
| Height | 1.63mm | |
| Length | 4.93mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10nA | ||
Pin Count 3 | ||
Series MIC5201 | ||
Standards/Approvals RoHS | ||
Width 3.94mm | ||
Height 1.63mm | ||
Length 4.93mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator designed for efficient power control in compact and battery-operated systems. It features a logic-compatible enable input for easy on/off control and supports quiet, stable operation. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and reliable performance in precision-driven environments. Its design makes it a dependable choice for handheld devices and low-noise electronics.
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reversed battery protection
Related links
- Texas Instruments, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM2936HVBMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Microchip MIC5209-3.3YM-TR, Voltage Regulator 20V SOIC 3-Pin
- Microchip MIC5209-5.0YM-TR, Voltage Regulator 20V SOIC 3-Pin
- Microchip MIC5201YM Voltage Regulator 200mA SOIC
- Texas Instruments LM317MDTX/NOPB Regulator 37V, SOIC 3-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
